PROD Tech PDMCAT221413-502MLB
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDMCAT221413-502MLB |
| LCSC Part # | C2924779 |
| Package | Through Hole-4P,28x18.5mm |
| Customer # | |
| Key Attributes | CMC 5mH 9.5A 2LN TH |
| Description | 5mH@1kHz 2Line Common Mode Choke Through Hole-4P 28x18.5mm 9.5A DCR 28mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | Through Hole-4P,28x18.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,357
1,357
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2929 $ 2.2471 | $ 2.25 |
10+ | $ 1.939 $ 1.9003 | $ 19.00 |
50+ | $ 1.718 $ 1.6837 | $ 84.19 |
100+ | $ 1.4154 $ 1.3871 | $ 138.71 |
500+ | $ 1.313 $ 1.2868 | $ 643.40 |
1,000+ | $ 1.2681 $ 1.2428 | $ 1242.80 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$