OB OB3399MP
| Manufacturer |
OB
Asian Brands |
| Mfr. Part # | OB3399MP |
| LCSC Part # | C2924662 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | High Precision Offline Primary-Side PwM Controller |
| Description | 1kHz~103kHz SOT-23-6 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | OB | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1156 | $ 0.58 |
50+ | $ 0.0904 | $ 4.52 |
150+ | $ 0.0779 | $ 11.69 |
500+ | $ 0.0684 | $ 34.20 |
3,000+ | $ 0.0609 | $ 182.70 |
6,000+ | $ 0.0571 | $ 342.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$