SRD MPP223K2E1006095LC
| Manufacturer | SRDAsian Brands |
| MPN | MPP223K2E1006095LC |
| LCSC Part # | C2924589 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 22nF ±10% 250V TH |
| Datasheet | SRD MPP223K2E1006095LC |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 22nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30
30 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0409$ 0.0389 | $ 0.39 |
| 100+ | $ 0.0331$ 0.0315 | $ 3.15 |
| 500+ | $ 0.0272$ 0.0259 | $ 12.95 |
| 1,000+ | $ 0.0243$ 0.0231 | $ 23.10 |
| 5,000+ | $ 0.0219$ 0.0209 | $ 104.50 |
| 10,000+ | $ 0.0208$ 0.0198 | $ 198.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 22nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C2924589 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MPP223J2W1006095LC | SRD | Similar | Through Hole,P=7.5mm | 500 | $0.0202 $0.0404 | ||
| MPP223J2J1905106LC | SRD | Similar | Through Hole,P=15mm | 300 | $0.0218 $0.0435 | ||
| C82223J2JD2R8LC | SRD | Similar | Through Hole,P=15mm | 215 | $0.0515 $0.103 | ||
| C82223J3AD3R8LC | SRD | Similar | Through Hole,P=15mm | 130 | $0.1398 $0.1471 | ||
| PPS223JA191017LC | SRD | Similar | Through Hole | 320 | $0.0486 $0.0971 |



