PROD Tech PDPTAT0810-821K
| Manufacturer | PROD TechAsian Brands |
| MPN | PDPTAT0810-821K |
| LCSC Part # | C2924239 |
| Packaging | Through Hole,D9.5xL12mm |
| Customer # | |
| Key Attributes | FIXED IND 820uH 270mA 1.1Ω Through Hole,D9.5xL12mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole,D9.5xL12mm | |
| Current Rating | 270mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 1.1Ω | |
| Type | Drum-core inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole,D9.5xL12mm | |
| Current Rating | 270mA | |
| Inductance | 820uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 1.1Ω | |
| Type | Drum-core inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
In-Stock: 1,650
1,650 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1234$ 0.1210 | $ 0.61 |
| 50+ | $ 0.0984$ 0.0965 | $ 4.83 |
| 250+ | $ 0.0826$ 0.0810 | $ 20.25 |
| 500+ | $ 0.0732$ 0.0718 | $ 35.90 |
| 2,500+ | $ 0.0656$ 0.0643 | $ 160.75 |
| 5,000+ | $ 0.0619$ 0.0607 | $ 303.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole,D9.5xL12mm | |
| Current Rating | 270mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 1.1Ω | |
| Type | Drum-core inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole,D9.5xL12mm | |
| Current Rating | 270mA | |
| Inductance | 820uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 1.1Ω | |
| Type | Drum-core inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
C2924239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



