Leadtrend LD5537GL
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD5537GL |
| LCSC Part # | C2923669 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 200mW 8.5V~26.5V Flyback SOT-23-6 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 62kHz~68kHz;123kHz~137kHz;20kHz~26kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8.5V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 62kHz~68kHz;123kHz~137kHz;20kHz~26kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8.5V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Introduction
The LD5537 integrates multiple functions, protection mechanisms, and EMI improvement solutions in a compact package. It reduces component count and board space, making it particularly suitable for low-cost overall solutions. Implemented features include low startup current, green mode power-saving operation, leading-edge blanking for current sensing, and internal slope compensation. It also provides additional protection features such as over-power protection, over-current protection, output short-circuit protection, and over-voltage protection to prevent circuit damage under abnormal conditions. Furthermore, the frequency jitter function reduces noise levels, helping power supply circuit designers easily handle EMI filter design with minimal component cost and development time.
Features
- High-voltage CMOS process with excellent ESD protection
- Ultra-low startup current (< 12μA)
- Current mode control
- Green mode control
- Under-voltage lockout
- Variable frequency technology at ~130kHz
- Leading-edge blanking on CS pin
- Internal frequency dithering
- Internal slope compensation
- OVP on VCC pin
- Under-voltage/recovery function
- Over-power protection
- Over-current protection
- Short-circuit protection
- 300mA/-500mA drive capability
Applications
- Switching AC/DC adapters and battery chargers
- Open-frame switching power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4187 | $ 0.42 |
| 10+ | $ 0.3311 | $ 3.31 |
| 30+ | $ 0.2937 | $ 8.81 |
| 100+ | $ 0.2483 | $ 24.83 |
| 500+ | $ 0.2272 | $ 113.60 |
| 1,000+ | $ 0.2142 | $ 214.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 62kHz~68kHz;123kHz~137kHz;20kHz~26kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8.5V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 62kHz~68kHz;123kHz~137kHz;20kHz~26kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8.5V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 85% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Introduction
The LD5537 integrates multiple functions, protection mechanisms, and EMI improvement solutions in a compact package. It reduces component count and board space, making it particularly suitable for low-cost overall solutions. Implemented features include low startup current, green mode power-saving operation, leading-edge blanking for current sensing, and internal slope compensation. It also provides additional protection features such as over-power protection, over-current protection, output short-circuit protection, and over-voltage protection to prevent circuit damage under abnormal conditions. Furthermore, the frequency jitter function reduces noise levels, helping power supply circuit designers easily handle EMI filter design with minimal component cost and development time.
Features
- High-voltage CMOS process with excellent ESD protection
- Ultra-low startup current (< 12μA)
- Current mode control
- Green mode control
- Under-voltage lockout
- Variable frequency technology at ~130kHz
- Leading-edge blanking on CS pin
- Internal frequency dithering
- Internal slope compensation
- OVP on VCC pin
- Under-voltage/recovery function
- Over-power protection
- Over-current protection
- Short-circuit protection
- 300mA/-500mA drive capability
Applications
- Switching AC/DC adapters and battery chargers
- Open-frame switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



