PROD Tech PDUUAT98-501MLN
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDUUAT98-501MLN |
| LCSC Part # | C2923570 |
| Package | Through Hole-4P,17x12mm |
| Customer # | |
| Key Attributes | CMC 500uH 4A 2LN TH |
| Description | 500uH@1kHz 2Line Common Mode Choke Through Hole-4P 17x12mm 4A DCR 45mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | Through Hole-4P,17x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
In-Stock:
11,230
11,230
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3209 $ 0.3145 | $ 1.57 |
50+ | $ 0.2558 $ 0.2507 | $ 12.54 |
150+ | $ 0.228 $ 0.2235 | $ 33.53 |
450+ | $ 0.1764 $ 0.1729 | $ 77.81 |
2,700+ | $ 0.1609 $ 0.1577 | $ 425.79 |
4,950+ | $ 0.1516 $ 0.1486 | $ 735.57 |
Standard Packaging 450/Full
Box | ||
Better price for more quantity?
$