PROD Tech PDUUAT98-201MLN
| Manufacturer | PROD TechAsian Brands |
| MPN | PDUUAT98-201MLN |
| LCSC Part # | C2923569 |
| Packaging | Through Hole-4P,17x12mm |
| Customer # | |
| Key Attributes | CMC 200uH 4.5A 2LN TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole-4P,17x12mm | |
| Inductance @ Frequency | 200uH@1kHz | |
| DC Resistance(DCR) | 30mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | 1kV | |
| Number of Lines | 2 | |
| Voltage Rating | 1kV | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1kV | |
| Current Rating | 4.5A | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 865
865 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3158$ 0.3095 | $ 1.55 |
| 50+ | $ 0.2518$ 0.2468 | $ 12.34 |
| 150+ | $ 0.2244$ 0.2200 | $ 33.00 |
| 450+ | $ 0.1774$ 0.1739 | $ 78.26 |
| 2,700+ | $ 0.1622$ 0.1590 | $ 429.30 |
| 4,950+ | $ 0.153$ 0.1500 | $ 742.50 |
Standard Packaging450/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole-4P,17x12mm | |
| Inductance @ Frequency | 200uH@1kHz | |
| DC Resistance(DCR) | 30mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | 1kV | |
| Number of Lines | 2 | |
| Voltage Rating | 1kV | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1kV | |
| Current Rating | 4.5A | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



