TECH PUBLIC ESDA6V1SC6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDA6V1SC6 |
| LCSC Part # | C2923355 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 5VWM 14VC SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 11V;14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- ROHS Compliant
- Lead Finish: NiPdAu
Applications
AI Translation
- Cell phone Handsets and Accessories
- Microprocessor Based Equipment
- Personal Digital Assistants (PDA's) and Pagers
- Desktops PC and Servers
- Notebook, Laptop, and Palmtop Computers
- Portable Instrumentation
- Peripherals
In-Stock: 7,200
7,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0977 | $ 0.49 |
| 50+ | $ 0.0762 | $ 3.81 |
| 150+ | $ 0.0655 | $ 9.83 |
| 500+ | $ 0.0575 | $ 28.75 |
| 3,000+ | $ 0.0511 | $ 153.30 |
| 6,000+ | $ 0.0478 | $ 286.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 11V;14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- ROHS Compliant
- Lead Finish: NiPdAu
Applications
AI Translation
- Cell phone Handsets and Accessories
- Microprocessor Based Equipment
- Personal Digital Assistants (PDA's) and Pagers
- Desktops PC and Servers
- Notebook, Laptop, and Palmtop Computers
- Portable Instrumentation
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



