GigaDevice Semicon Beijing GD25Q80ESIGR
| Manufacturer |
GigaDevice Semicon Beijing
Asian Brands |
| Mfr. Part # | GD25Q80ESIGR |
| LCSC Part # | C2922791 |
| Package | SOP-8-208mil |
| Customer # | |
| Key Attributes | Dual and Quad Serial Flash |
| Description | 2.7V~3.6V 8Mbit 133MHz SPI SOP-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | SOP-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,614
3,614
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7466 | $ 0.75 |
10+ | $ 0.636 | $ 6.36 |
30+ | $ 0.588 | $ 17.64 |
100+ | $ 0.5287 | $ 52.87 |
500+ | $ 0.3477 | $ 173.85 |
1,000+ | $ 0.3333 | $ 333.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$