CHIPSEA CST92F25-QFN32
| Manufacturer |
CHIPSEA
Asian Brands |
| Mfr. Part # | CST92F25-QFN32 |
| LCSC Part # | C2922788 |
| Package | QFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | IC RF TXRX QFN-32-EP(4x4) |
| Description | IC RF TXRX 2400MHz~2483MHz QFN-32-EP(4x4) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | CHIPSEA | |
| Package | QFN-32-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,750
1,750
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2755 | $ 1.28 |
10+ | $ 1.0546 | $ 10.55 |
30+ | $ 0.9336 | $ 28.01 |
100+ | $ 0.7966 | $ 79.66 |
500+ | $ 0.7353 | $ 367.65 |
1,000+ | $ 0.7079 | $ 707.90 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$