LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMSZ24VCW product image
  • MMSZ24VCW thumbnail 1
  • MMSZ24VCW thumbnail 2
  • MMSZ24VCW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMSZ24VCWRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMSZ24VCW
LCSC Part #
C2922784
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 24V 500mW SOD-123
Datasheetpdf iconYONGYUTAI MMSZ24VCW
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0183$ 0.92
500+$ 0.0143$ 7.15
3,000+$ 0.011$ 33.00
6,000+$ 0.0097$ 58.20
24,000+$ 0.0085$ 204.00
51,000+$ 0.0079$ 402.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@16.8V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.6V
Zener Voltage(Nom)24V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece