LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMSZ18VCW product image
  • MMSZ18VCW thumbnail 1
  • MMSZ18VCW thumbnail 2
  • MMSZ18VCW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMSZ18VCWRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMSZ18VCW
LCSC Part #
C2922781
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 500mW SOD-123
Datasheetpdf iconYONGYUTAI MMSZ18VCW
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0191$ 0.38
200+$ 0.0151$ 3.02
600+$ 0.0129$ 7.74
3,000+$ 0.0106$ 31.80
9,000+$ 0.0094$ 84.60
21,000+$ 0.0088$ 184.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece