LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMSZ10VCW product image
  • MMSZ10VCW thumbnail 1
  • MMSZ10VCW thumbnail 2
  • MMSZ10VCW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMSZ10VCWRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMSZ10VCW
LCSC Part #
C2922775
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 10V 500mW SOD-123
Datasheetpdf iconYONGYUTAI MMSZ10VCW
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.019$ 0.95
500+$ 0.0147$ 7.35
3,000+$ 0.0128$ 38.40
6,000+$ 0.0114$ 68.40
24,000+$ 0.0102$ 244.80
51,000+$ 0.0095$ 484.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece