LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMSZ5V6CW product image
  • MMSZ5V6CW thumbnail 1
  • MMSZ5V6CW thumbnail 2
  • MMSZ5V6CW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMSZ5V6CWRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMSZ5V6CW
LCSC Part #
C2922771
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.6V 500mW SOD-123
Datasheetpdf iconYONGYUTAI MMSZ5V6CW
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0192$ 0.96
500+$ 0.0149$ 7.45
3,000+$ 0.0126$ 37.80
6,000+$ 0.0112$ 67.20
24,000+$ 0.01$ 240.00
51,000+$ 0.0093$ 474.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece