LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JILN JL142V-50809GA1 product image
  • JL142V-50809GA1 thumbnail 1
  • JL142V-50809GA1 thumbnail 2
  • JL142V-50809GA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JILN JL142V-50809GA1

Manufacturer
JILNAsian Brands
MPN
JL142V-50809GA1
LCSC Part #
C2922648
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
TERM BLK 9POS 5.08mm TH
DatasheetJILN JL142V-50809GA1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 46
46 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7524$ 0.75
10+$ 0.6145$ 6.15
50+$ 0.5057$ 25.29
100+$ 0.4383$ 43.83
500+$ 0.3969$ 198.45
1,000+$ 0.377$ 377.00
2,000+$ 0.3724$ 744.80
4,000+$ 0.3693$ 1477.20
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerJILN
PackagingThrough Hole,P=5.08mm
Operating Temperature-40℃~+105℃
Wire Gauge - mm2-
Current Rating10A
Number of Positions or Pins1x9P
Voltage Rating (Max)300V
ColorGreen
Number of Pins9P
Wire Gauge - AWG16~22
Mounting TypeThrough Hole
Number of PINs Per Row9
Number of Rows1
Pitch5.08mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.