LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-4504-000E product image
  • HCPL-4504-000E thumbnail 1
  • HCPL-4504-000E thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Broadcom HCPL-4504-000ERoHS

Manufacturer
MPN
HCPL-4504-000E
LCSC Part #
C29225
Packaging
DIP-8
Customer #
Key Attributes
8mA 5V 1.7V 500mV~20V DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconBroadcom HCPL-4504-000E
In-Stock: 622
622 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0625$ 1.06
10+$ 0.8776$ 8.78
50+$ 0.7349$ 36.75
100+$ 0.6424$ 64.24
500+$ 0.5872$ 293.60
1,000+$ 0.5597$ 559.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Output Current8mA
Data Rate-
Low Level Delay Time800ns
High Level Delay Time700ns
Load Voltage-
Reverse Voltage5V
Current transfer ratio25%
Voltage - Forward(Vf)1.7V
Voltage - Supply500mV~20V
Forward Current(If)25mA
CMTI(kV/us)30kV/us
Pd - Power Dissipation-
Number of Channels1
Input threshold current-
Input typeDC
Isolation Voltage(Vrms)3.75kV
FeaturesOpen-collector output

Introduction

AI Translation

The HCPL-4504 and HCPL-0454 contain a GaAsP LED while the HCPL-J454 and HCNW4504 contain an AlGaAs LED. The LED is optically coupled to an integrated high gain photo detector. The HCPL-4504 series has short propagation delays and high CTR. The HCPL-4504 series also has a guaranteed propagation delay difference (tPLH - tPHL). These features make the HCPL-4504 series an excellent solution to IPM inverter dead time and other switching problems. The CTR, propagation delay, and CMR are specified both for TTL and IPM conditions which are provided for ease of application. These single channel, diode-transistor optocouplers are available in 8-Pin DIP, SO-8, and Widebody package configurations. An insulating layer between a LED and an integrated photodetector provide electrical insulation between input and output. Separate connections for the photodiode bias and outputtransistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base collector capacitance.

Features

AI Translation
  • Short Propagation Delays for TTL and IPM Applications
  • 15 kV/μs Minimum Common Mode Transient Immunity at VCM = 1500 V for TTL/Load Drive
  • High CTR at TA = 25°C >25% for HCPL-4504/0454 >23% for HCNW4504 >19% for HCPL-J454
  • Electrical Specifications for Common IPM Applications
  • TTL Compatible
  • Guaranteed Performance from 0°C to 70°C
  • Open Collector Output
  • Safety Approval UL Recognized - 3750 V rms / 1min. for HCPL-4504/0454/J454 - 5000 V rms / 1min. for HCPL-4504 Option020 and HCNW4504 CSA Approved IEC/EN/DIN EN 60747-5-2 Approved - VIORM = 560 Vpeak for HCPL-0454 Option060 - VIORM = 630 Vpeak for HCPL-4504 Option060 - VIORM = 891 Vpeak for HCPL-J454 - VIORM = 1414 Vpeak for HCNW4504

Applications

AI Translation
  • Inverter Circuits and Intelligent Power Module (IPM) interfacing - High Common Mode Transient Immunity (>10 kV/μs for an IPM load/drive) and (tPLH - tPHL) Specified
  • Line Receivers - Short Propagation Delays and Low Input-Output Capacitance
  • High Speed Logic Ground Isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL