TI OPA455IDDAR
| Manufacturer | |
| MPN | OPA455IDDAR |
| LCSC Part # | C2922451 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-voltage, wide-bandwidth, high-output-current, unity-gain stable operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.4mV | |
| Slew Rate | 32V/us | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 128dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 150V | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 3.7mA | |
| Gain Bandwidth Product | 6.5MHz | |
| Input Voltage Noise Density | 33nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -75V~75V | |
| Single Supply | 12V~150V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA455 is a high-voltage (150V), high output current drive (45mA), unity-gain stable op-amp with a gain bandwidth product of 6.5MHz and a slew rate of 32V/µs. Due to its wide output swing, this device is well-suited for high-voltage piezoelectric driving, avalanche photodiode biasing, and high-voltage Howland current pumps or voltage output stages.
The OPA455 features internal protection against overtemperature conditions and current overload. The device operates fully over a wide supply voltage range of ±6V to ±75V or from a single supply of 12V to 150V. The status flag is an open-drain output, allowing the device to conveniently use standard low-voltage logic circuits as a reference. This high-voltage op-amp offers excellent precision and wide output swing without the phase reversal issues found in similar op-amps.
The output can be disabled via the Enable/Disable (E/D) pin. The E/D pin features a common return pin for easy interfacing with low-voltage logic. This disable function operates without disturbing the input signal path, saving power while protecting the load.
Features
- Wide supply range: – ±6 V to ±75 V– 12 V to 150 V
- High output load drive: IO ±45mA
- Current limit protection
- Thermal shutdown protection
- Status flag
- Independent output disable
- Gain bandwidth: 6.5 MHz
- Slew rate: 32 V/µs
- Wide temperature range: – -40°C to +85°C
- 8-pin HSOIC (SO PowerPAD) package
Applications
- Semiconductor testing
- Optical modules
- Laboratory and field instrumentation
- Semiconductor manufacturing
- Multi-parameter patient monitors
- PC and laptop display panels
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3131 | $ 5.31 |
| 10+ | $ 4.5078 | $ 45.08 |
| 30+ | $ 4.0285 | $ 120.86 |
| 100+ | $ 3.5427 | $ 354.27 |
| 500+ | $ 3.3193 | $ 1659.65 |
| 1,000+ | $ 3.2199 | $ 3219.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.4mV | |
| Slew Rate | 32V/us | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 128dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 150V | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 3.7mA | |
| Gain Bandwidth Product | 6.5MHz | |
| Input Voltage Noise Density | 33nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -75V~75V | |
| Single Supply | 12V~150V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA455 is a high-voltage (150V), high output current drive (45mA), unity-gain stable op-amp with a gain bandwidth product of 6.5MHz and a slew rate of 32V/µs. Due to its wide output swing, this device is well-suited for high-voltage piezoelectric driving, avalanche photodiode biasing, and high-voltage Howland current pumps or voltage output stages.
The OPA455 features internal protection against overtemperature conditions and current overload. The device operates fully over a wide supply voltage range of ±6V to ±75V or from a single supply of 12V to 150V. The status flag is an open-drain output, allowing the device to conveniently use standard low-voltage logic circuits as a reference. This high-voltage op-amp offers excellent precision and wide output swing without the phase reversal issues found in similar op-amps.
The output can be disabled via the Enable/Disable (E/D) pin. The E/D pin features a common return pin for easy interfacing with low-voltage logic. This disable function operates without disturbing the input signal path, saving power while protecting the load.
Features
- Wide supply range: – ±6 V to ±75 V– 12 V to 150 V
- High output load drive: IO ±45mA
- Current limit protection
- Thermal shutdown protection
- Status flag
- Independent output disable
- Gain bandwidth: 6.5 MHz
- Slew rate: 32 V/µs
- Wide temperature range: – -40°C to +85°C
- 8-pin HSOIC (SO PowerPAD) package
Applications
- Semiconductor testing
- Optical modules
- Laboratory and field instrumentation
- Semiconductor manufacturing
- Multi-parameter patient monitors
- PC and laptop display panels
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



