LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK 1SMB5913B product image
  • 1SMB5913B thumbnail 1
  • 1SMB5913B thumbnail 2
  • 1SMB5913B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK 1SMB5913BRoHS

Manufacturer
GOODWORKAsian Brands
MPN
1SMB5913B
LCSC Part #
C2922207
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
DIODE ZENER 3.3V 550mW SMB(DO-214AA)
Datasheetpdf iconGOODWORK 1SMB5913B
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0563$ 0.56
100+$ 0.0447$ 4.47
300+$ 0.039$ 11.70
3,000+$ 0.0336$ 100.80
6,000+$ 0.0302$ 181.20
12,000+$ 0.0284$ 340.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSMB(DO-214AA)
Tolerance-
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100uA@1V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.13V~3.47V
Zener Voltage(Nom)3.3V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 2000mW maximum.
  • Wide Zener reverse voltage range: 3.3V ~ 200V.
  • Small plastic package for surface mount design.