GOODWORK SS36
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | SS36 |
| LCSC Part # | C2922186 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMA(DO-214AC) |
| Description | Diode Independent 60V 3A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
68,600 
68,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0335 $ 0.0268 | $ 0.54 |
200+ | $ 0.0267 $ 0.0214 | $ 4.28 |
600+ | $ 0.0229 $ 0.0184 | $ 11.04 |
2,000+ | $ 0.0181 $ 0.0145 | $ 29.00 |
8,000+ | $ 0.0162 $ 0.0130 | $ 104.00 |
16,000+ | $ 0.0151 $ 0.0121 | $ 193.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$