Nidec SD-2010W
| Manufacturer | |
| MPN | SD-2010W |
| LCSC Part # | C2922014 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SMD,P=2.54mm DIP Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 20,000 cycles | |
| Number of Coded Gears | 10 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code |
| Type | Description | |
|---|---|---|
| Operating Life | 20,000 cycles | |
| Number of Coded Gears | 10 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.953 | $ 1.95 |
| 10+ | $ 1.6578 | $ 16.58 |
| 30+ | $ 1.4729 | $ 44.19 |
| 100+ | $ 1.2831 | $ 128.31 |
| 500+ | $ 1.1971 | $ 598.55 |
| 1,000+ | $ 1.1615 | $ 1161.50 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 20,000 cycles | |
| Number of Coded Gears | 10 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code |
| Type | Description | |
|---|---|---|
| Operating Life | 20,000 cycles | |
| Number of Coded Gears | 10 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
C2922014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



