Nidec CHP-041TB
| Manufacturer | |
| Mfr. Part # | CHP-041TB |
| LCSC Part # | C2921600 |
| Package | - |
| Customer # | |
| Description | 4 6V 100mA SPST -40℃~+85℃ DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Nidec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5753 | $ 1.58 |
10+ | $ 1.3191 | $ 13.19 |
30+ | $ 1.1784 | $ 35.35 |
100+ | $ 1.0202 | $ 102.02 |
500+ | $ 0.9775 | $ 488.75 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$