DDY WI0603LD2R2KST-C-HF
| Manufacturer |
DDY
Asian Brands |
| MPN | WI0603LD2R2KST-C-HF |
| LCSC Part # | C2921053 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 580mA 0.5Ω 0603 |
| Description | 580mA 2.2uH ±10% 500mΩ Wire-wound chip inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,640
4,640
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.034 $ 0.0306 | $ 0.61 |
200+ | $ 0.0271 $ 0.0244 | $ 4.88 |
600+ | $ 0.0232 $ 0.0209 | $ 12.54 |
4,000+ | $ 0.0186 $ 0.0168 | $ 67.20 |
8,000+ | $ 0.0166 $ 0.0150 | $ 120.00 |
20,000+ | $ 0.0155 $ 0.0140 | $ 280.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$