LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDY WBA1206D222PT-HF product image
  • WBA1206D222PT-HF thumbnail 1
  • WBA1206D222PT-HF thumbnail 2
  • WBA1206D222PT-HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDY WBA1206D222PT-HFRoHS

Manufacturer
DDYAsian Brands
MPN
WBA1206D222PT-HF
LCSC Part #
C2921050
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
CMC 200mA 2LN 2.2kΩ SMD
Datasheetpdf iconDDY WBA1206D222PT-HF
In-Stock: 4,220
4,220 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0973$ 0.97
100+$ 0.0752$ 7.52
300+$ 0.0642$ 19.26
2,000+$ 0.0559$ 111.80
4,000+$ 0.0493$ 197.20
10,000+$ 0.046$ 460.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerDDY
PackagingSMD-4P,3.2x1.6mm
Inductance @ Frequency-
DC Resistance(DCR)1.2Ω
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Current Rating200mA
Impedance @ Frequency2.2kΩ@100MHz
Operating Temperature-40℃~+125℃