Lelon OVE331M1ATR-0608
| Manufacturer | LelonAsian Brands |
| MPN | OVE331M1ATR-0608 |
| LCSC Part # | C2920644 |
| Packaging | SMD,6.3x8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 330uF ±20% 10V SMD |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,6.3x8mm | |
| Lifetime | 15000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,6.3x8mm | |
| Lifetime | 15000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 370
370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2543 | $ 1.27 |
| 50+ | $ 0.1976 | $ 9.88 |
| 150+ | $ 0.1734 | $ 26.01 |
| 1,000+ | $ 0.1431 | $ 143.10 |
| 2,000+ | $ 0.1296 | $ 259.20 |
| 5,000+ | $ 0.1215 | $ 607.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,6.3x8mm | |
| Lifetime | 15000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,6.3x8mm | |
| Lifetime | 15000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C2920644 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ORZ331M1ABK-0608 | Lelon | Through Hole,D6.3xL8mm | 5,545 | $ 0.1773 | ||
| OCV331M1ATR-0812 | Lelon | SMD,D8xL12mm | 3,680 | $ 0.2698 | ||
| OVK331M1ATR-1008 | Lelon | SMD,7.7x10mm | 20 | $ 0.2559 | ||
| OCV331M1ATR-1008 | Lelon | SMD,D10xL7.7mm | 0 | $ 0.3137 |



