SAMSUNG K4U6E3S4AA-MGCL
| Manufacturer | |
| MPN | K4U6E3S4AA-MGCL |
| LCSC Part # | C2920249 |
| Packaging | FBGA-200 |
| Customer # | |
| Key Attributes | LPDDR4x SDRAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-200 | |
| Refresh Current | 1mA;2.7mA;400uA | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 570mV~650mV;1.06V~1.17V;1.7V~1.95V | |
| Operating temperature | -25℃~+85℃ | |
| Clock Frequency | 2.133GHz | |
| Features | Auto self-refresh;Auto precharge function;Write leveling function;Asynchronous reset function;Data mask function;ZQ calibration function | |
| Memory Format | LPDDR4X SDRAM | |
| Current - Supply | 10mA;65mA;500uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 128 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 244
244 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 53.9039 | $ 53.90 |
| 30+ | $ 51.0932 | $ 1532.80 |
Standard Packaging128/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-200 | |
| Refresh Current | 1mA;2.7mA;400uA | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 570mV~650mV;1.06V~1.17V;1.7V~1.95V | |
| Operating temperature | -25℃~+85℃ | |
| Clock Frequency | 2.133GHz | |
| Features | Auto self-refresh;Auto precharge function;Write leveling function;Asynchronous reset function;Data mask function;ZQ calibration function | |
| Memory Format | LPDDR4X SDRAM | |
| Current - Supply | 10mA;65mA;500uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 128 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



