SAMSUNG K4A8G165WC-BIWE
| Manufacturer | |
| Mfr. Part # | K4A8G165WC-BIWE |
| LCSC Part # | C2920134 |
| Package | FBGA-96 |
| Customer # | |
| Key Attributes | DDR4 SDRAM Memory |
| Description | 8Gbit 1.2V 1.6GHz SDRAM DDR4 FBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Package | FBGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 26.0151 | $ 26.02 |
10+ | $ 25.1279 | $ 251.28 |
30+ | $ 23.5898 | $ 707.69 |
112+ | $ 22.2473 | $ 2491.70 |
Standard Packaging 112/Full
Tray | ||
Better price for more quantity?
$