APAQ ACAH2R0S471E09
| Manufacturer | APAQAsian Brands |
| MPN | ACAH2R0S471E09 |
| LCSC Part # | C2919879 |
| Packaging | SMD,4.3x7.3mm |
| Customer # | |
| Key Attributes | 470uF 2V 6.3A@100kHz 9mΩ@100kHz SMD,4.3x7.3mm Aluminum - Polymer Capacitors |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 470uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 2V | |
| Diameter | - | |
| Pin Spacing | - | |
| Ripple Current | 6.3A@100kHz | |
| Equivalent Series Resistance(ESR) | 9mΩ@100kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 470uF | |
| Height - Seated (Max) | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2V | |
| Diameter | - | |
| Pin Spacing | - | |
| Ripple Current | 6.3A@100kHz | |
| Equivalent Series Resistance(ESR) | 9mΩ@100kHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6147 | $ 0.61 |
| 10+ | $ 0.5028 | $ 5.03 |
| 30+ | $ 0.446 | $ 13.38 |
| 100+ | $ 0.3909 | $ 39.09 |
| 500+ | $ 0.3422 | $ 171.10 |
| 1,000+ | $ 0.3244 | $ 324.40 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 470uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 2V | |
| Diameter | - | |
| Pin Spacing | - | |
| Ripple Current | 6.3A@100kHz | |
| Equivalent Series Resistance(ESR) | 9mΩ@100kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 470uF | |
| Height - Seated (Max) | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2V | |
| Diameter | - | |
| Pin Spacing | - | |
| Ripple Current | 6.3A@100kHz | |
| Equivalent Series Resistance(ESR) | 9mΩ@100kHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ACAH2R5S471E09 | APAQ | SMD,7.3x4.3mm | 3,500 | $ 0.4266 | ||
| ACAH2R0S471E06 | APAQ | SMD,4.3x7.3mm | 0 | $ 0.6536 | ||
| ACAH2R0S471E04 | APAQ | SMD,4.3x7.3mm | 0 | $ 0.5758 |

