LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC 1.25K-BH-8PB product image
  • 1.25K-BH-8PB thumbnail 1
  • 1.25K-BH-8PB thumbnail 2
  • 1.25K-BH-8PB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC 1.25K-BH-8PB

Manufacturer
HDGCAsian Brands
MPN
1.25K-BH-8PB
LCSC Part #
C2919586
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 8POS 1.25mm
Datasheetpdf iconHDGC 1.25K-BH-8PB
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts2
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0844$ 0.42
50+$ 0.0672$ 3.36
150+$ 0.0586$ 8.79
1,500+$ 0.05$ 75.00
3,000+$ 0.0448$ 134.40
4,500+$ 0.0422$ 189.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingSMD,P=1.25mm
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating1A
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of PINs8P
Operating Temperature-20℃~+85℃
Plastic Material-
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x8P

Features

AI Translation
  • Plastic parts shall have smooth surfaces, free of flash, visible shrinkage defects, cracks, or similar defects
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 125V, AC/DC
  • Contact resistance: ≤20mΩ
  • Insulation resistance: ≥1000MΩ
  • Rated current: 1A AC/DC

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HDGC1251WV-S-8PHDGCSMD,P=1.25mm595$ 0.1151
1.25-C-8PBHDGCSMD,P=1.25mm0$ 0.0351

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.