Dongguan Mentech Optical & Magnetic EP-717DG-H
| Manufacturer | Dongguan Mentech Optical & MagneticAsian Brands |
| MPN | EP-717DG-H |
| LCSC Part # | C2919458 |
| Packaging | Through Hole,14.5x14mm |
| Customer # | |
| Key Attributes | LAN XFMR 2:1 TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Packaging | Through Hole,14.5x14mm | |
| Isolation Voltage(Vrms) | 5kV | |
| Turns Ratio | 2:1 | |
| Inductance | 600uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 665
665 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7371 | $ 0.74 |
| 10+ | $ 0.5872 | $ 5.87 |
| 30+ | $ 0.5122 | $ 15.37 |
| 108+ | $ 0.4723 | $ 51.01 |
| 540+ | $ 0.4276 | $ 230.90 |
| 756+ | $ 0.4037 | $ 305.20 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Packaging | Through Hole,14.5x14mm | |
| Isolation Voltage(Vrms) | 5kV | |
| Turns Ratio | 2:1 | |
| Inductance | 600uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



