LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

ROFS RSFP2313E

Hersteller
ROFSAsian Brands
Herst.-Teilenr.
RSFP2313E
LCSC-Nr.
C2919456
Verp.
SMD-5P,1.1x0.9mm
Kundennummer
Hauptmerkm.
RSFP2313E LTE Band 40 Filter
DatenblattROFS RSFP2313E
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Filters/RF Filters
HerstellerROFS
Verp.SMD-5P,1.1x0.9mm
Relative Bandwidth-
Impedance-
Type of Filter-
Frequency - Center-
Cut-Off Frequency-
Attenuation0.4dB
Operating Temperature-20℃~+85℃
Insertion Loss0.9dB

Beschreibung

KI-Übersetzung

RSFP2313E is a high-performance, miniature filter designed for mobile equipment with LTE B40 band. It is designed with Film Bulk Acoustic Resonator (FBAR) technology, which can provide low insertion loss and steep skirt. So that this product enables coexistence of Wi-Fi signals within the same device or in close proximity to one another. For general performance, the RSFP2313E typical insertion loss in the pass band is less than 1.0dB, and max insertion loss is within 2.0dB over -20~+85°C, while the typical rejection at the Wi-Fi and LTE41 band are more than 35dB. For the chip package, the RSFP2313E uses advanced module packing techniques to achieve the industry standard 1.1×0.9×0.6mm footprint, include bumping and flip chip.

Merkmale

KI-Übersetzung
  • For Wi-Fi - LTE coexistence application
  • Plastic Chip Scale Package(CSP)
  • Miniature Size: 1.1mm × 0.9 mm×0.6 mm
  • High Rejection at Wi-Fi and LTE B41 bands.
  • Low Temperature Coefficient of Frequency
  • Storage temperature range: -40 to +150 ℃
  • Excellent ESD protection ability: Class 1C
  • Moisture Sensitivity : MSL3