LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHM DRM509D11MK8F5GA0 product image
  • DRM509D11MK8F5GA0 thumbnail 1
  • DRM509D11MK8F5GA0 thumbnail 2
  • DRM509D11MK8F5GA0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHM DRM509D11MK8F5GA0RoHS

Manufacturer
SHMAsian Brands
MPN
DRM509D11MK8F5GA0
LCSC Part #
C2919414
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
THERMISTOR NTC 5Ω TH
Datasheetpdf iconSHM DRM509D11MK8F5GA0
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0951$ 0.48
50+$ 0.0755$ 3.78
150+$ 0.0657$ 9.86
1,000+$ 0.053$ 53.00
2,000+$ 0.0472$ 94.40
5,000+$ 0.0443$ 221.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerSHM
PackagingThrough Hole,P=5mm
Resistance @ 25℃
Width6.5mm
Operating Temperature-40℃~+170℃
Pitch5mm
Steady State Current (Max)4A
Diameter (φD)11mm
Thermal Time Constant55s
B Constant (25℃/85℃)2700K
Resistance Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Resistance range: Wide zero-power resistance range from 0.5Ω to 20Ω
  • Operating temperature: Operating Temperature: -40°C ~ 170°C
  • Storage temperature: Storage Temperature: -10°C ~ 40°C

Applications

AI Translation
  • Switching power supplies
  • Switch-mode power supplies
  • UPS power supplies
  • Various electric heaters
  • Electronic ballasts
  • Various electronic devices
  • Power circuit protection
  • Filament protection for CRTs, monitors, incandescent lamps, and other lighting fixtures