SHM ZVR14D151KL8B7A0
| Manufacturer | SHMAsian Brands |
| MPN | ZVR14D151KL8B7A0 |
| LCSC Part # | C2919316 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 150V 2500A P=7.5mm |
| Datasheet | SHM ZVR14D151KL8B7A0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Pitch | 7.5mm | |
| Rated Wattage | - | |
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 125V | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Pitch | 7.5mm | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 125V | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Voltage Range: Wide operation voltage range from 18V to 1800V
- Operating Temperature: -40℃ to 125℃
- Storage Temperature: -10℃ to 40℃
Applications
AI Translation
- Zinc oxide varistors are widely used in transient overvoltage protection and surge absorption for electronic and electrical equipment
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1662 | $ 0.83 |
| 50+ | $ 0.133 | $ 6.65 |
| 250+ | $ 0.1084 | $ 27.10 |
| 500+ | $ 0.0907 | $ 45.35 |
| 2,500+ | $ 0.0828 | $ 207.00 |
| 5,000+ | $ 0.0781 | $ 390.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Pitch | 7.5mm | |
| Rated Wattage | - | |
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 125V | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Pitch | 7.5mm | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 125V | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Voltage Range: Wide operation voltage range from 18V to 1800V
- Operating Temperature: -40℃ to 125℃
- Storage Temperature: -10℃ to 40℃
Applications
AI Translation
- Zinc oxide varistors are widely used in transient overvoltage protection and surge absorption for electronic and electrical equipment
C2919316 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



