SHM ZVR10D681KL8C7A0
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | ZVR10D681KL8C7A0 |
| LCSC Part # | C2919314 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 680V 1750A P=7.5mm |
| Description | 1.12kV 565V 420V 680V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SHM | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.083 $ 0.0789 | $ 0.39 |
50+ | $ 0.0666 $ 0.0633 | $ 3.17 |
150+ | $ 0.0584 $ 0.0555 | $ 8.33 |
500+ | $ 0.0476 $ 0.0453 | $ 22.65 |
2,500+ | $ 0.0427 $ 0.0406 | $ 101.50 |
5,000+ | $ 0.0402 $ 0.0382 | $ 191.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$