SHM DCF472M46Y5UG6BL0A0
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | DCF472M46Y5UG6BL0A0 |
| LCSC Part # | C2919211 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 4.7nF ±20% 250V TH |
| Description | 250V 4.7nF Y1 ±20% Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
480 
480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.114 | $ 0.57 |
50+ | $ 0.0914 | $ 4.57 |
150+ | $ 0.08 | $ 12.00 |
500+ | $ 0.0657 | $ 32.85 |
2,500+ | $ 0.0589 | $ 147.25 |
5,000+ | $ 0.0555 | $ 277.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$