LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

Slkor SLESD5V0L1BA

Producent
SlkorAsian Brands
Nr części prod.
SLESD5V0L1BA
Nr LCSC
C2918939
Opak.
SOD-323
Numer Klienta
Klucz. cechy
ESD DIODE 5VWM 20VC SOD-323
Karta KatalogowaSlkor SLESD5V0L1BA
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProducentSlkor
Opak.SOD-323
Clamping Voltage20V
Operating Temperature-55℃~+150℃
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown7.8V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Opis

Tłumaczenie AI

The SLESD5V0L1BA is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications where board space comes at a premium. Also because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed, VGA, DVI, SDI and other high speed line applications. This device has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD(electrostatic discharge), and EFT (electrical fast transients).

Funkcje

Tłumaczenie AI
  • IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • IEC61000-4-4 (EFT) 40A (5/50ns)
  • Peak power dissipation: 400W (8/20μs)
  • Protects one directional I/O line
  • Low clamping voltage
  • Working voltages : 5V
  • Low leakage current
  • Low capacitance

Zastosowania

Tłumaczenie AI
  • High Speed Line: USB1.0/2.0, VGA, DVI, SDI
  • Serial and Parallel Ports
  • Notebooks, Desktops, Servers
  • Projection TV
  • Cellular handsets and accessories
  • Portable instrumentation
  • Peripherals