Sumida 0518CDMCCDS-R10MC
| Manufacturer | |
| Mfr. Part # | 0518CDMCCDS-R10MC |
| LCSC Part # | C2918920 |
| Package | 2220 |
| Customer # | |
| Key Attributes | FIXED IND 100nH 20A 3.1mΩ 2220 |
| Description | 20A 100nH ±20% 25A 3.1mΩ Molded Inductor 2220 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,459
1,459
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4395 | $ 0.44 |
10+ | $ 0.3965 | $ 3.97 |
30+ | $ 0.3735 | $ 11.21 |
100+ | $ 0.3519 | $ 35.19 |
500+ | $ 0.3243 | $ 162.15 |
1,000+ | $ 0.3166 | $ 316.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$