TWBOR CJ332VFD35B
| Manufacturer | TWBORAsian Brands |
| MPN | CJ332VFD35B |
| LCSC Part # | C2918709 |
| Packaging | Through Hole,D16xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 3300uF -10%~+20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Packaging | Through Hole,D16xL35mm | |
| Tolerance | -10%~+20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 3300uF | |
| Ripple Current | 2.567A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5221 | $ 0.52 |
| 10+ | $ 0.418 | $ 4.18 |
| 50+ | $ 0.3365 | $ 16.83 |
| 100+ | $ 0.2807 | $ 28.07 |
| 500+ | $ 0.2565 | $ 128.25 |
| 1,000+ | $ 0.2414 | $ 241.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Packaging | Through Hole,D16xL35mm | |
| Tolerance | -10%~+20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 3300uF | |
| Ripple Current | 2.567A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



