LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWBOR CX5R6MOA16B product image
  • CX5R6MOA16B thumbnail 1
  • CX5R6MOA16B thumbnail 2
  • CX5R6MOA16B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWBOR CX5R6MOA16BRoHS

Manufacturer
TWBORAsian Brands
MPN
CX5R6MOA16B
LCSC Part #
C2918698
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
CAP ALUM 5.6uF ±20% 400V TH
Datasheetpdf iconTWBOR CX5R6MOA16B
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0542$ 0.54
100+$ 0.0435$ 4.35
250+$ 0.0336$ 8.40
1,000+$ 0.0296$ 29.60
5,000+$ 0.0264$ 132.00
10,000+$ 0.0248$ 248.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTWBOR
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating400V
Capacitance5.6uF
Lifetime-
Ripple Current76mA@100kHz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)13Ω@100kHz
Height - Seated (Max)16mm
Diameter10mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging250
Sales UnitPiece