ROCPU Switches TP-0207-2
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP-0207-2 |
| LCSC Part # | C2918460 |
| Packaging | SMD-8P,7.5x7.5mm |
| Customer # | |
| Key Attributes | SMD-8P,7.5x7.5mm Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 15V | |
| Mechanical Life | 200,000 cycles | |
| Current Rating | 20mA | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 15V |
| Type | Description | |
|---|---|---|
| Mechanical Life | 200,000 cycles | |
| Current Rating | 20mA | |
| Mounting Type | Vertical welding |
Report an ErrorShow similar products (0) >
In-Stock: 391
391 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.778$ 0.3890 | $ 0.39 |
| 10+ | $ 0.6315$ 0.3158 | $ 3.16 |
| 30+ | $ 0.5567$ 0.2784 | $ 8.35 |
| 100+ | $ 0.4834$ 0.2417 | $ 24.17 |
| 500+ | $ 0.4395$ 0.2198 | $ 109.90 |
| 800+ | $ 0.4183$ 0.2092 | $ 167.36 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 15V | |
| Mechanical Life | 200,000 cycles | |
| Current Rating | 20mA | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 15V |
| Type | Description | |
|---|---|---|
| Mechanical Life | 200,000 cycles | |
| Current Rating | 20mA | |
| Mounting Type | Vertical welding |
Report an ErrorShow similar products (0) >
C2918460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



