Major Power MA7001AA
| Manufacturer | Major PowerAsian Brands |
| MPN | MA7001AA |
| LCSC Part # | C2918038 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MicroPower, Ultra-sensitive Hall Effect Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Major Power | |
| Packaging | SOT-23-3L | |
| BHYS | 1mT | |
| Operation Points | 3mT | |
| Supply Current | 5uA | |
| Release Points | 2mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MA7001 is a three- terminal Hall Effect sensor device with an output driver, mainly designed for battery- operation, hand- held equipment (such as Cellular and Cordless Phone, PDA). The output is switch with either north or South Pole of sufficient strength will turn the output on (low). The output will be turned off (high) under no magnetic field. While the magnetic flux density (B) is larger than operate point (Bop), the output will be turned on (low); the output is latched until B is lower than release point (Brp) and then turned off (high).
Features
AI Translation
- Micro Power Operation for Battery Applications
- 1.65V to 5.5V battery operation
- Chopper Stabilized Technology
- Operation with North or South Pole
- High sensitivity and high stability of the magnetic switching points
- Low Profile SOT23- 3L, SIP- 3L(TO- 92S) and DFN1.6x1.6- 6L Packages.
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



