ZHIDE ES1M
| Manufacturer |
ZHIDE
Asian Brands |
| Mfr. Part # | ES1M |
| LCSC Part # | C2917827 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 1kV 1A SMA |
| Description | 25A 35ns 1kV 3.2V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ZHIDE | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,040 
2,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0313 | $ 0.63 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0205 | $ 12.30 |
5,000+ | $ 0.0167 | $ 83.50 |
10,000+ | $ 0.0147 | $ 147.00 |
20,000+ | $ 0.0136 | $ 272.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$