micron MT46H16M32LFBQ-5 AAT:C
| Manufacturer | |
| MPN | MT46H16M32LFBQ-5 AAT:C |
| LCSC Part # | C2917785 |
| Packaging | VFBGA-90 |
| Customer # | |
| Key Attributes | 512Mbit 200MHz LPDDR SDRAM VFBGA-90 Memory RoHS |
| Datasheet | micron MT46H16M32LFBQ-5 AAT:C |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | VFBGA-90 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function | |
| Refresh Current | 700uA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~1.95V;70mA | |
| Clock Frequency | 200MHz | |
| Memory Format | LPDDR SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | VFBGA-90 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function |
| Type | Description | |
|---|---|---|
| Refresh Current | 700uA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~1.95V;70mA | |
| Clock Frequency | 200MHz | |
| Memory Format | LPDDR SDRAM |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDD/VDDQ = 1.70 - 1.95V
- Bidirectional data strobe per byte of data (DQS)
- Internal, pipelined double data rate (DDR) architecture; two data accesses per clock cycle
- Differential clock inputs (CK and CK#)
- Commands entered on each positive CK edge
- DQS edge-aligned with data for READs; center-aligned with data for WRITEs
- 4 internal banks for concurrent operation
- Data masks (DM) for masking write data; one mask per byte
- Programmable burst lengths (BL): 2, 4, 8, or 16
- Concurrent auto precharge option is supported
- Auto refresh and self refresh modes
- 1.8V LVCMOS-compatible inputs
- Temperature-compensated self refresh (TCSR)
- Partial-array self refresh (PASR)
- Deep power-down (DPD)
- Status read register (SRR)
- Selectable output drive strength (DS)
- Clock stop capability
- 64ms refresh, 32ms for automotive temperature
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.0985 | $ 25.10 |
| 10+ | $ 24.2955 | $ 242.96 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | VFBGA-90 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function | |
| Refresh Current | 700uA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~1.95V;70mA | |
| Clock Frequency | 200MHz | |
| Memory Format | LPDDR SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | VFBGA-90 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function |
| Type | Description | |
|---|---|---|
| Refresh Current | 700uA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~1.95V;70mA | |
| Clock Frequency | 200MHz | |
| Memory Format | LPDDR SDRAM |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDD/VDDQ = 1.70 - 1.95V
- Bidirectional data strobe per byte of data (DQS)
- Internal, pipelined double data rate (DDR) architecture; two data accesses per clock cycle
- Differential clock inputs (CK and CK#)
- Commands entered on each positive CK edge
- DQS edge-aligned with data for READs; center-aligned with data for WRITEs
- 4 internal banks for concurrent operation
- Data masks (DM) for masking write data; one mask per byte
- Programmable burst lengths (BL): 2, 4, 8, or 16
- Concurrent auto precharge option is supported
- Auto refresh and self refresh modes
- 1.8V LVCMOS-compatible inputs
- Temperature-compensated self refresh (TCSR)
- Partial-array self refresh (PASR)
- Deep power-down (DPD)
- Status read register (SRR)
- Selectable output drive strength (DS)
- Clock stop capability
- 64ms refresh, 32ms for automotive temperature
C2917785 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MT46H16M32LFB5-5 IT:C | micron | Similar | VFBGA-90 | 0 | $ 5.6692 |

