DIODES ZX5T853GTA
| Manufacturer | |
| Mfr. Part # | ZX5T853GTA |
| LCSC Part # | C2917583 |
| Package | SOT-223-4 |
| Customer # | |
| Description | 30 1 NPN NPN 3W 6A 100V SOT-223-4 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-223-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
115
115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7683 | $ 0.77 |
10+ | $ 0.751 | $ 7.51 |
30+ | $ 0.7399 | $ 22.20 |
100+ | $ 0.7289 | $ 72.89 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$