LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN P1258-09P product image
  • P1258-09P thumbnail 1
  • P1258-09P thumbnail 2
  • P1258-09P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P1258-09PRoHS

Manufacturer
XFCNAsian Brands
MPN
P1258-09P
LCSC Part #
C2917350
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.25mm SINGLE ROW
Datasheetpdf iconXFCN P1258-09P
Custom CablesMOQ 1pc
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0514$ 0.0206$ 0.21
100+$ 0.0416$ 0.0167$ 1.67
300+$ 0.0367$ 0.0147$ 4.41
1,000+$ 0.0296$ 0.0119$ 11.90
5,000+$ 0.0267$ 0.0107$ 53.50
10,000+$ 0.0252$ 0.0101$ 101.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=1.25mm
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x9P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.