LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN P1258-02P product image
  • P1258-02P thumbnail 1
  • P1258-02P thumbnail 2
  • P1258-02P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P1258-02PRoHS

Manufacturer
XFCNAsian Brands
MPN
P1258-02P
LCSC Part #
C2917343
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.25mm SINGLE ROW
Datasheetpdf iconXFCN P1258-02P
Custom CablesMOQ 1pc
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0161$ 0.0153$ 0.77
500+$ 0.0127$ 0.0121$ 6.05
2,000+$ 0.01$ 0.0095$ 19.00
5,000+$ 0.0088$ 0.0084$ 42.00
25,000+$ 0.0079$ 0.0076$ 190.00
50,000+$ 0.0074$ 0.0071$ 355.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=1.25mm
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.