TE Connectivity SMA-A0207FTDT100R
| Manufacturer | |
| Mfr. Part # | SMA-A0207FTDT100R |
| LCSC Part # | C29169621 |
| Package | MELF-0207 |
| Customer # | |
| Key Attributes | Surface Mount Precision Resistor, Thin Film, 0207, 1 W, 1 %, ±50 ppm/C, Metal Electrode Leadless Face (MELF), 2 Terminations |
| Description | 1W 100Ω ±50ppm/℃ Thin Film Resistor ±1% MELF-0207 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | MELF-0207 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3152 | $ 1.58 |
50+ | $ 0.2529 | $ 12.65 |
150+ | $ 0.2262 | $ 33.93 |
500+ | $ 0.1928 | $ 96.40 |
2,000+ | $ 0.178 | $ 356.00 |
4,000+ | $ 0.1691 | $ 676.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$