PROD Tech PCAQ9070MW-302
| Manufacturer | PROD TechAsian Brands |
| MPN | PCAQ9070MW-302 |
| LCSC Part # | C2916886 |
| Packaging | SMD-4P,9x7mm |
| Customer # | |
| Key Attributes | CMC 2A 2LN 3kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 80mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | 125V | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 3kΩ@100MHz | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,436
10,436 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6159$ 0.5236 | $ 0.52 |
| 10+ | $ 0.503$ 0.4276 | $ 4.28 |
| 30+ | $ 0.4482$ 0.3810 | $ 11.43 |
| 100+ | $ 0.3934$ 0.3344 | $ 33.44 |
| 700+ | $ 0.3595$ 0.3056 | $ 213.92 |
| 1,400+ | $ 0.3418$ 0.2906 | $ 406.84 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



