PROD Tech PCAQ1211MW-801
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PCAQ1211MW-801 |
| LCSC Part # | C2916875 |
| Package | SMD-4P,12x10.8mm |
| Customer # | |
| Key Attributes | CMC 8A 2LN 800Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 12x10.8mm 800Ω@100MHz 8A DCR 8mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | SMD-4P,12x10.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,129
2,129
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7187 $ 0.6109 | $ 0.61 |
10+ | $ 0.5792 $ 0.4924 | $ 4.92 |
30+ | $ 0.5102 $ 0.4337 | $ 13.01 |
100+ | $ 0.4412 $ 0.3751 | $ 37.51 |
500+ | $ 0.4011 $ 0.3410 | $ 170.50 |
1,000+ | $ 0.3786 $ 0.3219 | $ 321.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$