PANASONIC EZPV60406MTS
| Manufacturer | |
| MPN | EZPV60406MTS |
| LCSC Part # | C2916717 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 40uF 600V -40℃~+105℃ Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | PANASONIC EZPV60406MTS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 40uF | |
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 40uF | |
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High safety (with safety features)
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
- AEC-Q200 compliant (for automotive part numbers)
- RoHS compliant
Applications
AI Translation
- DC filtering, DC link circuits
- Solar inverters
- Wind power generation
- Industrial power supplies
- Inverter circuits in appliances (e.g., air conditioners)
- Automotive on-board chargers, AC/DC, DC/DC converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.6584 | $ 13.66 |
| 200+ | $ 5.2863 | $ 1057.26 |
| 600+ | $ 5.0996 | $ 3059.76 |
| 1,200+ | $ 5.0085 | $ 6010.20 |
Standard Packaging600/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 40uF | |
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 40uF | |
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High safety (with safety features)
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
- AEC-Q200 compliant (for automotive part numbers)
- RoHS compliant
Applications
AI Translation
- DC filtering, DC link circuits
- Solar inverters
- Wind power generation
- Industrial power supplies
- Inverter circuits in appliances (e.g., air conditioners)
- Automotive on-board chargers, AC/DC, DC/DC converters
C2916717 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP1848640094Y5 | VISHAY | Through Hole,P=52.5mm | 41 | $ 6.2986 | ||
| CDC3A406KE5C0155 | WALSON | Through Hole,P=52.5mm | 4 | $4.6748 $5.4997 | ||
| C4AQQBW5400A3NJ | KEMET | Through Hole,P=52.5mm | 5 | $ 14.5276 | ||
| EZPV1B406MTC | PANASONIC | Through Hole,P=52.5mm | 3 | $ 25.8276 | ||
| EZPV60406MTC | PANASONIC | Through Hole,P=52.5mm | 0 | $ 13.4378 | ||
| BLH406K701C064 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 8.76 | ||
| MKP1848640704Y2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 16.1934 | ||
| BLH406K801C064 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 12.9726 | ||
| EZPV80406MTS | PANASONIC | Through Hole,P=52.5mm | 0 | $ 10.0027 | ||
| EZPV80406MTC | PANASONIC | Through Hole,P=52.5mm | 0 | $ 10.0027 | ||
| MKP1848640084Y5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 17.2917 | ||
| BLH406K901C084 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 14.0292 | ||
| C4AEOBW5400H3NJ | KEMET | Through Hole,P=52.5mm | 0 | $ 16.1086 | ||
| MKP1848640094Y2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 18.7231 | ||
| BLH406K102C084 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 14.0292 | ||
| BLH406K102C114 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 16.5451 | ||
| BLH406K112C134 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 11.481 | ||
| BLH406K112C114 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 16.923 | ||
| EZPV1B406MTS | PANASONIC | Through Hole,P=52.5mm | 0 | $ 9.265 | ||
| BLH406K122C144 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 20.1731 |

