LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM1085R-5.0 product image
  • LM1085R-5.0 thumbnail 1
  • LM1085R-5.0 thumbnail 2
  • LM1085R-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM1085R-5.0RoHS

Manufacturer
MPN
LM1085R-5.0
LCSC Part #
C2916120
Packaging
TO-263-3L
Customer #
Key Attributes
3.0A LDO Voltage Regulator
Datasheetpdf iconHTC LM1085R-5.0
In-Stock: 730
730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7096$ 0.71
10+$ 0.5757$ 5.76
30+$ 0.508$ 15.24
100+$ 0.4419$ 44.19
500+$ 0.4032$ 201.60
800+$ 0.3822$ 305.76
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC
PackagingTO-263-3L
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current3A
Operating Voltage15V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

The LM1085 series are a low dropout three terminal positive voltage regulators with 3.0A output current capability. The output voltage is adjustable with the use of a resistor divider. Dropout is guaranteed at a maximum of 1.5V at maximum output current. Its low dropout voltage and fast transient response make it ideal for low voltage microprocessor applications. Internal current and thermal limiting provides protection against any overload condition that would create excessive junction temperature.

Features

AI Translation
  • Output Current of 3.0A
  • Fast Transient Response
  • Excellent Line and Load Regulation
  • Internal Thermal and Current Limiting
  • Adjustable or Fixed Output Voltage (1.5V, 1.8V, 2.5V, 3.3V, and 5.0V)
  • Surface Mount Package TO252-3LD & TO-263-3LD
  • Low Dropout Voltage 1.5V at 3.0A Output Current
  • Moisture Sensitivity Level 3

Applications

AI Translation
  • Battery Charger
  • Adjustable Power Supplies
  • Constant Current Regulators
  • Portable Instrumentation
  • High Efficiency Linear Power Supplies
  • High Efficiency "Green" Computer Systems
  • SMPS Post-Regulator
  • Power PC Supplies
  • Powering VGA & Sound Card